LAPP 52104501 PG29/M32 Adaptor

Image Representative of Range

LAPP 52104501 PG29/M32 Adaptor

Order Code:

49-1336

Brand: LAPP MPN: 52104501 EAN-13: 4044773178548
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG29
  • Internal thread: M32
  • Size: PG29/M32
Thread Size PG29 / M32
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG29
Internal thread M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot