LAPP SKINDICHT® MA-PG/M Adaptor

LAPP Brand: LAPP
A range of SKINDICHT® MA-PG/M Adaptors that convert a PG outer thread to a metric inner thread.
  • Material: Nickel-plated brass
  • Applications: Housings, industrial connectors and machines
  • PG connection thread
  • Available in forms A and B
  • Form A top: Knurl
  • Form B bottom: Smooth
Description Image Product Buy Pricing (Ex VAT) Thread Size External thread Internal thread Size Colour Material Type Maximum Temperature Min. temperature
LAPP 52104490 PG7/M12 Adaptor
LAPP 52104490 PG7/M12 Adaptor
Standard range
Order code: 49-1325
MPN: 52104490

Despatched within 4 working days - 56 in stock
3+ £1.71
Price per unit Ex VAT
M12 PG7 M12 STRONGPG7/M12/STRONG Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104493 PG11/M20 Adaptor
LAPP 52104493 PG11/M20 Adaptor
Standard range
Order code: 49-1328
MPN: 52104493

Despatched within 4 working days - 78 in stock
3+ £2.30
Price per unit Ex VAT
PG11 / M20 PG11 M20 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104494 PG13,5/M20 Adaptor
LAPP 52104494 PG13,5/M20 Adaptor
Standard range
Order code: 49-1329
MPN: 52104494

Despatched within 4 working days - 43 in stock
2+ £2.44
Price per unit Ex VAT
PG13.5 / M20 PG13.5 M20 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104495 PG16/M20 Adaptor
LAPP 52104495 PG16/M20 Adaptor
Standard range
Order code: 49-1330
MPN: 52104495

Despatched within 4 working days - 81 in stock
5+ £1.78
Price per unit Ex VAT
PG16 / M20 PG16 M20 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104497 PG21/M20 Adaptor
LAPP 52104497 PG21/M20 Adaptor
Standard range
Order code: 49-1332
MPN: 52104497

Despatched within 4 working days - 114 in stock
3+ £2.77
Price per unit Ex VAT
PG21 / M20 PG21 M20 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104498 PG21/M25 Adaptor
LAPP 52104498 PG21/M25 Adaptor
Standard range
Order code: 49-1333
MPN: 52104498

Despatched within 4 working days - 70 in stock
1+ £2.47
Price per unit Ex VAT
PG21 / M25 PG21 M25 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104501 PG29/M32 Adaptor
LAPP 52104501 PG29/M32 Adaptor
Standard range
Order code: 49-1336
MPN: 52104501

Despatched within 4 working days - 67 in stock
1+ £4.47
Price per unit Ex VAT
PG29 / M32 PG29 M32 Nickel Brass (Ni-plated) Extension +100°C -30°C
LAPP 52104503 PG36/M40 Adaptor
LAPP 52104503 PG36/M40 Adaptor
Standard range
Order code: 49-1338
MPN: 52104503

Despatched within 4 working days - 5 in stock
1+ £8.45
Price per unit Ex VAT
PG36 / M40 PG36 M40 Nickel Brass (Ni-plated) Extension +100°C -30°C

Trustpilot