LAPP 52104497 PG21/M20 Adaptor

Image Representative of Range

LAPP 52104497 PG21/M20 Adaptor

MPN
52104497
Brand
LAPP
Order Code
49-1332
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
120 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG21
  • Internal thread: M20
  • Size: PG21/M20
Thread Size PG21 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG21
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot