LAPP 52104495 PG16/M20 Adaptor

Image Representative of Range

LAPP 52104495 PG16/M20 Adaptor

Order Code:

49-1330

Brand: LAPP MPN: 52104495
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG16
  • Internal thread: M20
  • Size: PG16/M20
Thread Size PG16 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG16
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot