LAPP 53112005 SKINTOP MS-M-XL 12x1.5 EMC Cable Gland Brass

Image Representative of Range

LAPP 53112005 SKINTOP MS-M-XL 12x1.5 EMC Cable Gland Brass

MPN
53112005
Brand
LAPP
Order Code
49-1281
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

A SKINTOP® MS-M-XL 12 x 1.5mm nickel-plated brass cable gland, with a long metric connecting thread ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment as well as in the pharmaceutical industry.


  • Clamping range diameter: 3 - 7mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: M12
  • Temperature range: -30°C to +100°C
  • Type: MS-M-XL 12x1.5

Please order locknut separately. Please see technical specification for order codes.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Protection Type IP68
Temperature Range -30°C to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot