LAPP SKINTOP MS-M-XL EMC Series Cable Gland Brass

LAPP Brand: LAPP

A range of SKINTOP® MS-M-XL nickel-plated brass cable glands with a long metric connecting thread, which is ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment, as well as in the pharmaceutical industry.

  • Gland body: Nickel-plated brass
  • Cap nut: Nickel-plated brass
  • Insert with Lamellar design: Plastic polyamide-based
  • Seal insert: Elastomer
  • Sealing ring: Elastomer
  • Connecting thread: M 12 up to M 50 in acc. to EN 60 423
  • IP protection: IP 68 - 5 bar, test in acc. to EN 60 529
  • Temperature range: - 25°C up to + 100°C
  • Type: MS-M-XL = standard
Please order locknut separately.
Description Image Product Buy Pricing (Ex VAT) Thread Size Protection Type Temperature Range Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53112005 SKINTOP MS-M-XL 12x1.5 EMC Cable Gland Brass
LAPP 53112005 SKINTOP MS-M-XL 12x1.5 EMC Cable Gland Brass
Standard range
Order code: 49-1281
MPN: 53112005

Despatched within 4 working days - 67 in stock
2+ £3.43
Price per unit Ex VAT
M12 IP68 -30°C to +100°C Brass Brass IP68 Cable gland +100°C -30°C
LAPP 53112015 SKINTOP MS-M-XL 16x1.5 EMC Cable Gland Brass
LAPP 53112015 SKINTOP MS-M-XL 16x1.5 EMC Cable Gland Brass
Standard range
Order code: 49-1282
MPN: 53112015

Despatched same day - 2 in stockFurther 61 despatched in 4 working days
1+ £5.43
Price per unit Ex VAT
M16 Brass Brass IP68 Cable gland +100°C -30°C
LAPP 53112025 SKINTOP MS-M-XL 20x1.5 EMC Cable Gland Brass
LAPP 53112025 SKINTOP MS-M-XL 20x1.5 EMC Cable Gland Brass
Standard range
Order code: 49-1283
MPN: 53112025

Despatched within 4 working days - 136 in stock
1+ £6.98
Price per unit Ex VAT
M16 Brass Brass IP68 Cable gland +100°C -30°C
LAPP 53112035 SKINTOP MS-M-XL 25x1.5 EMC Cable Gland Brass
LAPP 53112035 SKINTOP MS-M-XL 25x1.5 EMC Cable Gland Brass
Standard range
Order code: 49-1284
MPN: 53112035

Despatched within 4 working days - 36 in stock
1+ £9.98
Price per unit Ex VAT
M25 Brass Brass IP68 Cable gland +100°C -30°C

Trustpilot