LAPP 52020533 SKINDICHT M25 Throat Nipples WN-M

Image Representative of Range

LAPP 52020533 SKINDICHT M25 Throat Nipples WN-M

Order Code:

49-1188

Brand: LAPP MPN: 52020533 EAN-13: 2050000169038
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
243 in stock, despatched in 4 working days

This LAPP SKINDICHT® Throat Nipple is from the WN-M series. The throat nipple has a puncture membrane and is ideal wherever strain relief is not required. The plastic choke nipple is supplied in light grey with a metric connection thread acc. to EN 50262.

For universal application, to cover holes and also suitable for cable ends.


  • Plastic choke nipple with PG and metric thread, light gray
  • Colour: Light grey (RAL 7035)
  • Material: High pressure polyethylene
  • Protection type: IP54
  • Type: M25
Thread Size M25
Colour Grey
Material Polyethylene
IP Rating IP54
Type Blanking plug
Dimensions M25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot