LAPP 52020513 SKINDICHT® M16 Throat Nipples WN-M Series

LAPP Brand: LAPP

A range of LAPP SKINDICHT® Throat Nipples in the WN-M series. The throat nipples have a puncture membrane and are ideal wherever strain relief is not required. The plastic choke nipples are supplied in light grey with a metric connection thread acc. to EN 50262.
For universal application, to cover holes and also suitable for cable ends.

  • Colour: Light grey (RAL 7035)
  • Material: PE
  • Protection rating: IP 54
  • Material: High pressure polyethylene
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Protection Type Colour Material IP Rating Type
LAPP 52020513 SKINDICHT M16 Throat Nipples WN-M
LAPP 52020513 SKINDICHT M16 Throat Nipples WN-M
Standard range
Order code: 49-1186
MPN: 52020513

Despatched within 4 working days - 267 in stock
25+ £0.166
Price per unit Ex VAT
M16 M16 IP54 Grey Polyethylene IP54 Blanking plug
LAPP 52020523 SKINDICHT M20 Throat Nipples WN-M
LAPP 52020523 SKINDICHT M20 Throat Nipples WN-M
Standard range
Order code: 49-1187
MPN: 52020523

Order in multiples of 10


Despatched within 4 working days - 920 in stock
20+ £0.210
Price per unit Ex VAT
M20 M20 Grey Polyethylene IP54 Blanking plug
LAPP 52020533 SKINDICHT M25 Throat Nipples WN-M
LAPP 52020533 SKINDICHT M25 Throat Nipples WN-M
Standard range
Order code: 49-1188
MPN: 52020533

Order in multiples of 10


Despatched within 4 working days - 192 in stock
20+ £0.233
Price per unit Ex VAT
M25 M25 Grey Polyethylene IP54 Blanking plug
LAPP 52020543 SKINDICHT M32 Throat Nipples WN-M
LAPP 52020543 SKINDICHT M32 Throat Nipples WN-M
Extended range
Order code: 49-1189
MPN: 52020543

Order in multiples of 10


Back order - 1,600 availableBack-order availability date - 13/11/2026
10+ £0.422
Price per unit Ex VAT
M32 M32 Grey Polyethylene IP54 Blanking plug
LAPP 52020553 SKINDICHT M40 Throat Nipples WN-M
LAPP 52020553 SKINDICHT M40 Throat Nipples WN-M
Standard range
Order code: 49-1190
MPN: 52020553

Order in multiples of 10


Despatched within 4 working days - 42 in stock
10+ £0.602
Price per unit Ex VAT
M40 M40 Grey Polyethylene IP54 Blanking plug

Trustpilot