C.K T4847 PH0 Screwdriver 15mm Non-Magnetic Heat Resistant Ceramic

Image Representative of Range

C.K T4847 PH0 Screwdriver 15mm Non-Magnetic Heat Resistant Ceramic

MPN
T4847 0
Brand
CK Tools
EAN-13
5013969329803
Order Code
11-5587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.43 £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phillips screwdriver PH 0 by C.K is designed for electrical and precision engineering with a blade length of 15 mm. It is ideal for precision tasks where small screw drives are required. This tool is useful for delicate electronics and intricate assembly work.
Length 100mm
ESD Safe No
Tip Type Round
Tip Size PH0
VDE/1000V Approved No
Blade Diameter 2.6mm
Downforce Phillips
Handle grip dimensions 85mm
Handle Length 85mm
Handle Ø 10mm
Material Ceramic
Product Type Screwdriver
Range of use Electrical & precision engineering
Size PH 0

Reviews

Be the first to submit a review

Trustpilot