C.K T4343M 32H Crowfoot Wrench 32mm Hardened Chrome-Vanadium Steel

Image Representative of Range

C.K T4343M 32H Crowfoot Wrench 32mm Hardened Chrome-Vanadium Steel

MPN
T4343M 32H
Brand
CK Tools
EAN-13
5013969434323
Order Code
11-5579
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The C.K T4343M 32H is a crowfoot wrench with a 32 mm metric spanner size. Manufactured by C.K, this handheld tool is ideal for reaching fasteners in tight spaces. It is commonly used for automotive and plumbing applications where traditional wrenches cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 360mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot