C.K T4343M 30H Crowfoot Wrench 30mm Chrome Vanadium Steel Bi-Hex Offset

Image Representative of Range

C.K T4343M 30H Crowfoot Wrench 30mm Chrome Vanadium Steel Bi-Hex Offset

MPN
T4343M 30H
Brand
CK Tools
EAN-13
5013969434316
Order Code
11-5578
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

The C.K T4343M 30H is a crowfoot wrench with a spanner size of 30 mm. Designed by C.K, this handheld tool is ideal for accessing fasteners in hard-to-reach spaces. It's commonly used in automotive and plumbing applications where traditional wrenches cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 340mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot