C.K T4343M 27H Crowfoot Wrench 27mm Chrome Vanadium Steel Corrosion Resistant

Image Representative of Range

C.K T4343M 27H Crowfoot Wrench 27mm Chrome Vanadium Steel Corrosion Resistant

MPN
T4343M 27H
Brand
CK Tools
EAN-13
5013969434279
Order Code
11-5577
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The C.K Crowfoot wrench, model T4343M 27H, features a spanner size of 27 mm. Known for its versatility, this box wrench is ideal for accessing tight spaces where traditional wrenches can't reach. It is an essential handheld tool for mechanics and engineers dealing with hard-to-reach nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 310mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot