Bulgin Toggle Switch Actuator Range

Bulgin Brand: Bulgin
Well known for their quality and reliability, Bulgin's toggle switches are cost effective solutions to many existing applications. These switches offer features at an attractive price point often well below that of the existing competition.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Type Current Rating (Amps) Switch Function Actuator Colour Illumination Type Actuator Type Illumination Colour Type
Bulgin A1080MOAAA C0600 Toggle Switch C Actuator Cover with Nut
Bulgin A1080MOAAA C0600 Toggle Switch C Actuator Cover with Nut
Standard range
Order code: 65-9076
MPN: A1080MOAAA

Despatched same day - 140 in stockAdditional quantity lead time 5 months
1+ £1.07
5+ £1.00
10+ £0.900
Price per unit Ex VAT
N/A N/A N/A N/A Black N/A Non-Illuminated Toggle switch
Bulgin C3900BAAAA SPST Non Illuminated Off-On Panel Mount Toggle Switch
Bulgin C3900BAAAA SPST Non Illuminated Off-On Panel Mount Toggle Switch
Standard range
Order code: 65-9077
MPN: C3900BAAAA

Despatched same day - 1,333 in stockAdditional quantity lead time 5 months
1+ £5.72
10+ £5.25
Price per unit Ex VAT
SPST Panel Mount 20A On-Off Chrome Non-Illuminated Steel lever Non-Illuminated Toggle switch
Bulgin C3910BAAAA SPST Non Illuminated On-On Panel Mount Toggle Switch
Bulgin C3910BAAAA SPST Non Illuminated On-On Panel Mount Toggle Switch
Standard range
Order code: 65-9078
MPN: C3910BAAAA

Despatched same day - 992 in stockAdditional quantity lead time 5 months
1+ £5.05
10+ £4.75
Price per unit Ex VAT
SPST Panel Mount 20A On-On Chrome Non-Illuminated Steel lever Non-Illuminated Toggle switch
Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch
Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch
Standard range
Order code: 65-9079
MPN: C3922BAAAA

Despatched same day - 995 in stockAdditional quantity lead time 5 months
1+ £6.83
10+ £6.54
Price per unit Ex VAT
SPDT Panel Mount 20A On-Off-On Chrome Non-Illuminated Steel lever Non-Illuminated Toggle switch
Bulgin C3950BBAAA DPST Non Illuminated Off-On Panel Mount Toggle Switch
Bulgin C3950BBAAA DPST Non Illuminated Off-On Panel Mount Toggle Switch
Standard range
Order code: 65-9080
MPN: C3950BBAAA

Despatched same day - 2,047 in stockAdditional quantity lead time 5 months
1+ £7.16
10+ £7.10
Price per unit Ex VAT
DPST Panel Mount 20A On-Off Chrome Non-Illuminated Steel lever Non-Illuminated Toggle switch

Trustpilot