Bulgin C3900BAAAA SPST Non Illuminated Off-On Panel Mount Toggle Switch

MPN
C3900BAAAA
Brand
Bulgin
Order Code
65-9077
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.72
10+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,333 in stockAdditional quantity lead time 5 months

Bulgin C3900BAAAA SPST Non Illuminated Off-On Panel Mount Toggle Switch - The 3900 series from Arcolectric are metal lever toggle switches. These are single or double poles toggle switches available in various switch operations for applications such as Industrial, Power Management, Automation & Process Control.

  • Ratings up to 20A at 277VAC
  • Choice of circuits including 3 position and momentary
  • 6.3mm and solder terminals
  • Guard option
  • UL, CSA approved

  • Switch Operation: Off-On
  • Illumination: Non Illuminated
  • Switch Mounting: Panel Mount
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 72V
  • Contact Configuration: SPST
  • Product Range: 3900
  • Contact Current Max: 16A
  • Switch Terminals: Quick Connect, Solder


Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Illumination Colour Non-Illuminated
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot