Bulgin C3910BAAAA SPST Non Illuminated On-On Panel Mount Toggle Switch

MPN
C3910BAAAA
Brand
Bulgin
Order Code
65-9078
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.05
10+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 992 in stockAdditional quantity lead time 5 months

Bulgin C3910BAAAA SPST Non Illuminated On-On Panel Mount Toggle Switch - The C3910BAAAA is a single-pole double-throw metal Toggle Switch with 6.3 x 0.8mm terminals, On-On function and nickel-plated actuator. Sealed version supplied complete with gaskets. Panel seal version to IP67 with guard option for applications such as industrial.
  • Switch Operation: On-On
  • Illumination: Non Illuminated
  • Switch Mounting: Panel Mount
  • Contact Voltage AC Nom:250V
  • Contact Voltage DC Nom:72V
  • Contact Configuration: SPDT
  • Product Range: 3900
  • Contact Current Max
  • Switch Terminals: Quick Connect, Solder


Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-On
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Illumination Colour Non-Illuminated
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot