Bulgin A1080MOAAA C0600 Toggle Switch C Actuator Cover with Nut

MPN
A1080MOAAA
Brand
Bulgin
Order Code
65-9076
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.07
5+ £1.00
10+ £0.900
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 140 in stockAdditional quantity lead time 5 months

Bulgin A1080MOAAA C0600 Toggle Switch C Actuator Cover with Nut - Splashproof switch covers to fit toggles with a 0.468 in dia. bush. Moulded in black flexible PVC threaded insert. Half cover leaves end of toggle exposed whilst maintaining seal on shaft
This is especially useful where high wear on the switch is envisaged.
  • Accessory Type: Toggle Switch Boot
  • For Use With: Toggle Switch
  • Colour: Black
Actuator Colour Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour Non-Illuminated
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot