Bulgin C3950BBAAA DPST Non Illuminated Off-On Panel Mount Toggle Switch

MPN
C3950BBAAA
Brand
Bulgin
Order Code
65-9080
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.16
10+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,047 in stockAdditional quantity lead time 5 months

Bulgin C3950BBAAA DPST Non Illuminated Off-On Panel Mount Toggle Switch - The C3950BBAAA is a double-pole single-throw metal Toggle Switch with 6.3 x 0.8mm terminals, On-Off function and nickel-plated actuator. Sealed version supplied complete with gaskets. Panel seal version to IP67 with guard option for applications such as Industrial.
  • Switch Operation: Off-On
  • Illumination: Non Illuminated
  • Switch Mounting: Panel Mount
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 72V
  • Contact Configuration: DPST
  • Product Range: 3900
  • Contact Current Max: 16A
  • Switch Terminals: Quick Connect, Solder
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Illumination Colour Non-Illuminated
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot