Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch

MPN
C3922BAAAA
Brand
Bulgin
Order Code
65-9079
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 995 in stockAdditional quantity lead time 5 months

Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch - The C3922BAAAA is a single-pole double-throw (SPDT) panel-mount Metal Toggle Switch with quick connect solder terminal ON-OFF-ON function. The 3900 series switch has 17.5mm profile actuator for applications such as Industrial.

  • 6.3 x 0.8mm Terminal size
  • Momentary 2 side

  • Switch Operation: (On)-Off-(On)
  • Illumination: Non Illuminated
  • Contact Current Max: 16A
  • Switch Terminals: Quick Connect, Solder
  • Contact Configuration: SPDT
  • Switch Mounting: Panel Mount
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 72V
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Illumination Colour Non-Illuminated
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot