Bulgin 230V Panel Indicator Range

Bulgin Brand: Bulgin

The Bulgin 230V panel indicator range offers a selection of reliable visual signalling solutions designed for use in electrical panels, machinery and control equipment. With a variety of bezel styles, illumination colours and termination types available, these indicators allow engineers to select the most suitable option for their specific panel design.

The range includes models with solder tag, quick connect and leaded terminations, along with different lens styles and mounting hole sizes to suit a wide range of applications. Selected versions are also available with IP66 and IP67 environmental sealing, helping protect the front panel from dust and moisture where a sealed installation is required.

Designed for dependable operation in industrial environments, Bulgin panel indicators provide clear status indication for power, warnings and system operation within equipment and control panels.

Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Panel Cutout Size Voltage Type Current
Bulgin C027500NAH 10mm Mounting Hole Green 230V Solder Tag Panel Indicator
Bulgin C027500NAH 10mm Mounting Hole Green 230V Solder Tag Panel Indicator
Standard range
Order code: 65-9012
MPN: C027500NAH

Despatched same day - 948 in stockAdditional quantity lead time 5 months
1+ £4.56
10+ £3.56
Price per unit Ex VAT
Green 10mm 230V Panel Indicator 20mA
Bulgin C287000NAE 12.7mm Mounting Hole Green 230V Neon Panel Indicator
Bulgin C287000NAE 12.7mm Mounting Hole Green 230V Neon Panel Indicator
Standard range
Order code: 65-9013
MPN: C287000NAE

Despatched same day - 489 in stockAdditional quantity lead time 5 months
1+ £2.47
25+ £2.37
Price per unit Ex VAT
Green 12.7mm 230V Panel Indicator 20mA
Bulgin DX1118/RD 6.1mm Mount Hole Red 2V Chrome Panel Indicator
Bulgin DX1118/RD 6.1mm Mount Hole Red 2V Chrome Panel Indicator
Standard range
Order code: 65-9014
MPN: DX1118/RD

Despatched same day - 34 in stockAdditional quantity lead time 5 months
1+ £3.57
5+ £3.33
Price per unit Ex VAT
Red 6.1mm 2V Panel Indicator 20mA
Bulgin L295000NAC 8mm Mounting Hole Amber 230V Neon Leaded Panel Indicator
Bulgin L295000NAC 8mm Mounting Hole Amber 230V Neon Leaded Panel Indicator
Standard range
Order code: 65-9015
MPN: L295000NAC

Despatched same day - 896 in stockAdditional quantity lead time 5 months
1+ £2.00
25+ £1.97
Price per unit Ex VAT
Amber 8mm 230V Panel Indicator 20mA
Bulgin L295000NAE 8mm Mounting Hole Green 230V Neon Leaded Panel Indicator
Bulgin L295000NAE 8mm Mounting Hole Green 230V Neon Leaded Panel Indicator
Standard range
Order code: 65-9016
MPN: L295000NAE

Despatched same day - 1,498 in stockAdditional quantity lead time 5 months
1+ £1.81
Price per unit Ex VAT
Green 8mm 230V Panel Indicator 20mA

Trustpilot