Bulgin C027500NAH 10mm Mounting Hole Green 230V Solder Tag Panel Indicator

MPN
C027500NAH
Brand
Bulgin
Order Code
65-9012
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 948 in stockAdditional quantity lead time 5 months

The Bulgin C027500NAH panel indicator is a compact green neon indicator designed for clear status signalling in electrical panels and industrial equipment. Featuring a polycarbonate lens with a chrome-plated bezel, it provides a durable and professional finish while maintaining reliable performance in mains-powered applications.

Designed for 10mm panel mounting, the indicator is secured with a fixing nut and incorporates an integrated resistor within the nylon body for safe operation. Its round, flat-top lens helps ensure good visibility from the front of the panel, while the quick connect terminals allow straightforward installation.


  • Supply Voltage: 230–250V
  • Illumination Colour: Green
  • Mounting Hole Diameter: 10mm
  • Lens Shape: Round with flat top
  • Current Rating: 20mA
  • Termination Type: Quick connect (6.3 × 0.8mm)
  • Body Material: Nylon with integrated resistor
  • Bezel Finish: Chrome-plated
  • Product Series: 0275

Suitable for control panels, electrical enclosures and machinery, the C027500NAH delivers dependable visual indication for mains-powered systems.


Type Panel Indicator
Lamp/Lens Colour Green
Voltage 230V
Diameter 8 mm
Current 20mA
Panel Cutout Size 10mm

Reviews

Be the first to submit a review

Trustpilot