Bulgin DX1118/RD 6.1mm Mount Hole Red 2V Chrome Panel Indicator

MPN
DX1118/RD
Brand
Bulgin
Order Code
65-9014
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.57
5+ £4.20 £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockAdditional quantity lead time 5 months

The Bulgin DX1118/RD panel indicator is a compact red LED indicator designed for clear status signalling in control panels, machinery and electrical equipment. Featuring a durable chrome-plated brass bezel, it provides a professional finish while ensuring long-term reliability in industrial environments.

With a 6.1mm mounting hole requirement, this panel-mount indicator is easy to install in control cabinets and operator panels where clear visual feedback is needed. The bright red LED helps operators quickly identify system status, making it ideal for power, warning or fault indication applications.


  • LED Colour: Red
  • Mounting Hole Diameter: 6.1mm
  • Operating Voltage: 2V DC
  • Forward Current: 30mA
  • Luminous Intensity: 2.5mcd
  • Bezel Material: Brass with chrome finish
  • Maximum Lead Solder Time: 260°C for up to 5 seconds

Suitable for use in industrial control panels, automation equipment and electrical enclosures, the DX1118/RD delivers reliable visual indication in a compact and durable design.


Type Panel Indicator
Lamp/Lens Colour Red
Voltage 2V
Current 20mA
Panel Cutout Size 6.1mm

Reviews

Be the first to submit a review

Trustpilot