Bulgin C287000NAE 12.7mm Mounting Hole Green 230V Neon Panel Indicator

MPN
C287000NAE
Brand
Bulgin
Order Code
65-9013
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £3.26 £2.47
25+ £3.14 £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 489 in stockAdditional quantity lead time 5 months

The Bulgin C287000NAE panel indicator is a green mains-voltage indicator designed for clear status signalling in electrical panels and equipment. Built to replace traditional neon indicators, it offers a more robust design that is resistant to vibration and provides consistent, flicker-free illumination.

Designed for easy installation, the indicator features a 12.7mm panel cut-out with snap-in fixing, allowing quick mounting in control panels and electrical enclosures. With integral resistor and diode protection and 6.3mm tab terminals, it provides a convenient and reliable solution for mains-powered indication.


  • Indicator Colour: Green
  • Mounting Hole Diameter: 12.7mm
  • Voltage Rating: 110/230V AC (dual voltage)
  • Mounting Type: Snap-in panel mount
  • Terminals: 2 × 6.3mm tabs
  • Integrated Components: Built-in resistor and diode
  • Design Benefit: Robust, vibration-resistant and flicker-free operation

Suitable for industrial control panels, electrical cabinets and machinery, the C287000NAE provides dependable visual indication for mains-powered systems.


Type Panel Indicator
Lamp/Lens Colour Green
Voltage 230V
Current 20mA
Panel Cutout Size 12.7mm

Reviews

Be the first to submit a review

Trustpilot