Bulgin L295000NAC 8mm Mounting Hole Amber 230V Neon Leaded Panel Indicator

MPN
L295000NAC
Brand
Bulgin
Order Code
65-9015
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.64 £2.00
25+ £2.61 £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 896 in stockAdditional quantity lead time 5 months

The Bulgin L295000NAC neon panel indicator provides clear amber illumination for signalling the status of electrical systems and equipment. Designed for panel mounting, it is ideal for applications where a simple and visible mains-powered indicator is required.

Featuring wire lead connections and an 8mm mounting hole requirement, this indicator is easy to integrate into control panels, electrical enclosures and machinery. The round lens with a flat top profile helps deliver consistent visibility from the front of the panel, making system status easy to identify at a glance.


  • Supply Voltage: 230V
  • Illumination Colour: Amber
  • Mounting Hole Diameter: 8mm
  • Lens Shape: Round with flat top
  • Lens Size: 7.5mm diameter, 3.9mm depth
  • Connection Type: Wire leaded
  • Product Series: 2950

Suitable for control panels, electrical equipment and industrial installations, the L295000NAC provides dependable visual indication for mains-powered systems.


Type Panel Indicator
Lamp/Lens Colour Amber
Voltage 230V
Diameter 8 mm
Current 20mA
Panel Cutout Size 8mm

Reviews

Be the first to submit a review

Trustpilot