Bulgin L295000NAE 8mm Mounting Hole Green 230V Neon Leaded Panel Indicator

MPN
L295000NAE
Brand
Bulgin
Order Code
65-9016
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,498 in stockAdditional quantity lead time 5 months

The Bulgin L295000NAE neon panel indicator provides clear green illumination for signalling the status of electrical systems, machinery and control panels. Designed for mains-powered applications, it offers simple and reliable visual indication where equipment status needs to be easily identified.

Featuring wire lead connections and an 8mm panel mounting requirement, this indicator can be easily integrated into electrical enclosures and operator panels. The round, flat-top lens helps ensure consistent front-panel visibility, making it suitable for power or operational status indication.


  • Supply Voltage: 230V AC
  • Illumination Colour: Green
  • Mounting Hole Diameter: 8mm
  • Lens Shape: Round with flat top
  • Lens Size: 7.5mm diameter, 3.9mm depth
  • Connection Type: Wire leaded

Suitable for control panels, electrical equipment and industrial installations, the L295000NAE provides dependable visual indication in a compact panel-mounted design.


Type Panel Indicator
Lamp/Lens Colour Green
Voltage 230V
Diameter 8 mm
Current 20mA
Panel Cutout Size 8mm

Reviews

Be the first to submit a review

Trustpilot