Bulgin Cord End Terminals Crimp contact 617749

Bulgin Brand: Bulgin
Bulgin electrical components consist of crimp contact sockets and pins designed for secure and high-durability electrical connections.
Description Image Product Buy Pricing (Ex VAT) Contact Finish Connection Connector Type Nominal Current Type Colour Connection Angle Contact Material Misc Attribute Nominal Voltage Series
Bulgin SA3180 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)
Bulgin SA3180 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)
Standard range
Order code: 02-2381
MPN: SA3180

Despatched same day - 75 in stockAdditional quantity lead time 5 months
1+ £8.85
10+ £8.53
50+ £8.39
100+ £8.10
Price per unit Ex VAT
Bulgin SA3542/P Buccaneer 6000 Crimp Contact Pin 10 pcs
Bulgin SA3542/P Buccaneer 6000 Crimp Contact Pin 10 pcs
Order code: 02-2382
MPN: SA3542/P
1+ £8.43
Price per unit Ex VAT
Crimp Pin 2A Crimp Contact Gold 180° Gold plated Buccaneer 6000 277V Buccaneer 6000
Bulgin SA3545/P Buccaneer 6000 Crimp Contact Pin 10 pcs
Bulgin SA3545/P Buccaneer 6000 Crimp Contact Pin 10 pcs
Standard range
Order code: 02-2383
MPN: SA3545/P

Despatched within 4 working days - 10 in stock
1+ £12.15
Price per unit Ex VAT
Crimp Pin 16A Crimp Contact Gold 180° Gold plated Buccaneer 6000 277V Buccaneer 6000
Bulgin SA3622/S Buccaneer 6000 Crimp Contact Socket 10 Pcs
Bulgin SA3622/S Buccaneer 6000 Crimp Contact Socket 10 Pcs
Standard range
Order code: 02-2384
MPN: SA3622/S

Despatched within 4 working days - 13 in stock
1+ £15.98
Price per unit Ex VAT
Tin Soldering Socket 2A Crimp Contact Gold 180° Gold plated Buccaneer 6000 277V Buccaneer 6000
Bulgin SA3624/S Buccaneer 6000 Crimp Socket Contact 10-Pack
Bulgin SA3624/S Buccaneer 6000 Crimp Socket Contact 10-Pack
Order code: 02-2385
MPN: SA3624/S
1+ £9.34
Price per unit Ex VAT
Soldering Socket 16A Crimp Contact Gold 180° Gold plated Buccaneer 6000 277V Buccaneer 6000

Trustpilot