Bulgin SA3622/S Buccaneer 6000 Crimp Contact Socket 10 Pcs

Image Representative of Range

Bulgin SA3622/S Buccaneer 6000 Crimp Contact Socket 10 Pcs

MPN
SA3622/S
Brand
Bulgin
EAN-13
2050005357188
Order Code
02-2384
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bulgin SA3622/S is part of the Buccaneer 6000 series and features crimp contacts designed for secure electrical connections. Manufactured by Bulgin, this round connector socket comes in a pack of 10 pieces and is ideal for harsh environment applications. The product is commonly used in industrial and marine settings, where durability and reliability are essential.
Type Crimp Contact
Contact Finish Tin
Colour Gold
Connection Soldering
Connection Angle 180°
Connector Type Socket
Contact Material Gold plated
Misc Attribute Buccaneer 6000
Nominal Current 2A
Nominal Voltage 277V
Series Buccaneer 6000

Reviews

Be the first to submit a review

Trustpilot