Bulgin SA3545/P Buccaneer 6000 Crimp Contact Pin 10 pcs

Image Representative of Range

Bulgin SA3545/P Buccaneer 6000 Crimp Contact Pin 10 pcs

MPN
SA3545/P
Brand
Bulgin
EAN-13
2050005357683
Order Code
02-2383
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.46 £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bulgin's SA3545/P is a crimp contact pin designed for use with the Buccaneer 6000 series of round connectors. This component is essential for ensuring secure and reliable electrical connections in demanding environments. Typically used in industrial and outdoor applications, it provides durability and resistance to harsh conditions.
Type Crimp Contact
Colour Gold
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Material Gold plated
Misc Attribute Buccaneer 6000
Nominal Current 16A
Nominal Voltage 277V
Series Buccaneer 6000

Reviews

Be the first to submit a review

Trustpilot