Bulgin SA3180 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)

MPN
SA3180
Brand
Bulgin
EAN-13
2050005358277
Order Code
02-2381
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.53
50+ £8.39
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 75 in stockAdditional quantity lead time 5 months

The Bulgin SA3180 is a pack of 10 male crimp pin contacts designed for use with compatible Buccaneer Standard Series, 400 Series and 4000 Series connector bodies.

Manufactured from copper alloy with gold-plated contact surfaces, these machined contacts provide reliable electrical performance for power connector applications and are suitable for wire sizes from 24AWG to 28AWG. The contacts are supplied loose in packs of 10 for assembly into compatible Buccaneer connector inserts.


Features

  • Buccaneer connector crimp pin contacts
  • Male pin contact design
  • Crimp termination style
  • Supplied in packs of 10 contacts
  • Gold-plated contacts for reliable electrical performance
  • Copper alloy contact construction
  • Machined contact design
  • Suitable for wire sizes from 24AWG to 28AWG
  • Designed for power connector applications
  • Compatible with selected Standard Series, 400 Series and 4000 Series connector bodies

Electrical Specifications

  • Current rating: 1A
  • Voltage rating: 50V
  • Contact type: Pin (male)

Mechanical & Environmental

  • Contact type: Machined pin contact
  • Termination style: Crimp
  • Contact material: Copper alloy
  • Contact plating: Gold
  • Wire size range: 24AWG to 28AWG
  • Product format: Contact pack
  • Pack quantity: 10 contacts

Series Compatibility

  • 10 and 12 contact 400 Series connector bodies
  • 10 and 12 contact 4000 Series connector bodies
  • 25 contact Standard Series connector bodies

Applications

  • Assembly of Buccaneer circular connectors
  • Industrial power connections
  • Equipment manufacture and maintenance
  • Connector repair and refurbishment
  • Power and signal interconnection systems using compatible Buccaneer connector bodies
Type Crimp Contact
Connection Crimp
Connection Angle 180
Connector Type Pin
Contact Material Gold plated
Misc Attribute Buccaneer 4000

Reviews

Be the first to submit a review

Trustpilot