Bulgin SA3542/P Buccaneer 6000 Crimp Contact Pin 10 pcs

Image Representative of Range

Bulgin SA3542/P Buccaneer 6000 Crimp Contact Pin 10 pcs

MPN
SA3542/P
Brand
Bulgin
EAN-13
2050005358550
Order Code
02-2382
Country of Origin
Tunisia
View Full Product Range (5)

Discontinued


Bulgin is the manufacturer of the SA3542/P crimp contact pin, part of the Buccaneer 6000 series. This component is known for its durable and reliable connection in harsh environments. Typical applications include industrial and marine equipment where secure and robust connectivity is essential.
Type Crimp Contact
Colour Gold
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Material Gold plated
Misc Attribute Buccaneer 6000
Nominal Current 2A
Nominal Voltage 277V
Series Buccaneer 6000

Trustpilot