Bulgin SA3624/S Buccaneer 6000 Crimp Socket Contact 10-Pack

Image Representative of Range

Bulgin SA3624/S Buccaneer 6000 Crimp Socket Contact 10-Pack

MPN
SA3624/S
Brand
Bulgin
EAN-13
2050005356570
Order Code
02-2385
Country of Origin
Tunisia
View Full Product Range (5)

Discontinued


Bulgin's SA3624/S crimp contact socket is part of the Buccaneer 6000 series round connectors. It is designed for secure electrical connection, typically used in demanding environments. This product is ideal for applications requiring robustness and reliability, such as industrial and outdoor equipment.
Type Crimp Contact
Colour Gold
Connection Soldering
Connection Angle 180°
Connector Type Socket
Contact Material Gold plated
Misc Attribute Buccaneer 6000
Nominal Current 16A
Nominal Voltage 277V
Series Buccaneer 6000

Trustpilot