Brüder Mannesmann M910-0300 Screw Clamp 300mm Sturdy with Plastic Jaws

Image Representative of Range

Brüder Mannesmann M910-0300 Screw Clamp 300mm Sturdy with Plastic Jaws

MPN
M 910-0300
EAN-13
4003315500667
Order Code
11-5309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Brüder Mannesmann screw clamp M 910-0300 has a maximum span width of 300 mm and a nosing length of 120 mm, making it suitable for clamping tasks. It is designed for precision and durability. Ideal for woodworking and metalworking applications, it ensures secure and stable handling of materials.
Type F Clamp
Jaw Opening 300mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot