Brüder Mannesmann M29089 Tool Box 108-Piece Compact DIY Set 465x355x165mm

MPN
M29089
EAN-13
4003315716037
Order Code
02-2128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £132.30 £112.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Brüder Mannesmann M29089 is a comprehensive 108-piece tool box designed for DIY enthusiasts. It features a durable construction, measuring 465 x 355 x 165 mm, ensuring ample space and organisation for various tools. Ideal for home repairs and maintenance projects, it provides a versatile solution for everyday tasks.
Type Tool box (+ tools)
Dim (L x W x H) 465 x 355 x 165 mm
Factory colour Dark green
Height 165mm
Length 465mm
Range of uses DIYers
Weight 9.2kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot