Brilliant Tools BT160015 Air Hose Polyethylene 10m 15 Bar with Couplers

MPN
BT160015
EAN-13
4042146867297
Order Code
08-6580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Brilliant Tools offers the BT160015 air hose, 10 metres in length and capable of withstanding pressures up to 15 bar. This compressor accessory is durable and reliable for various pneumatic applications. It is typically used with compressors in workshops or industrial settings.
Type Air Hose
Diameter 9mm
Length 10m
Colour Blue
Max. operating pressure 15bar
Weight 1780g

Reviews

Be the first to submit a review

Trustpilot