Brilliant Tools BT160010 Air Hose 5m 15 Bar Bend-Proof Polyethylene

MPN
BT160010
EAN-13
4042146867280
Order Code
08-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Brilliant Tools BT160010 air hose is a durable 5-metre accessory designed for compressors. It can withstand pressures up to 15 bar, making it suitable for various industrial applications. Ideal for air tool connections, it is a reliable choice for both professional and DIY projects.
Type Air Hose
Diameter 9mm
Length 5m
Colour Blue
Max. operating pressure 15bar
Weight 940g

Reviews

Be the first to submit a review

Trustpilot