XP Power ECS100US28 ECS100 Series Industrial PSU 28V 3.6A 100W

Order Code:

11-1367

Brand: XP Power MPN: ECS100US28 EAN-13: 4021087071147
Qty Unit Price (Ex VAT)
1+ £61.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

XP Power manufactures the ECS100US28, an industrial PSU with a 28 V output, 3.6 A current, and 100 W power. This printed circuit board power supply unit is designed for PCB mount applications. Typical uses include industrial equipment requiring reliable and efficient power conversion.
Type Industrial PSU
Output Voltage 28V
Output Current 3.6A
Number of Outputs 1
Power Rating 100W
Dim (L x W x H) 101.60 x 44.45 x 31.80 mm
Height 31.80mm
Input voltage (max.) 264V AC
Length 101.60mm
Max. output current 3.6A
Max. temperature +70°C
Min. input voltage 80V AC
Min. temperature -20°C
Misc Attribute 2 open
Number of Inputs 1
PSU features Adjustable voltage output
Width 44.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot