StarLicht 20300535 Bulkhead LED Wet Room Light 8W Neutral White

MPN
20300535
Brand
StarLicht
EAN-13
4004894851164
Order Code
10-6986
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The StarLicht Bulkhead LED wet room light is a monochrome fixture featuring an integrated 8 W LED that emits a neutral white light. Ideal for wet room lighting, it is also suitable for basements and garages. This versatile light offers reliable illumination in moisture-prone areas.
Type LED wet room light
Colour White
Power 8W
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Diameter 17.6cm
Dimensions (Ø x H) 17.6 cm x 5.6 cm
Height 5.6cm
Light bulb included Yes
Luminous Flux 550lm
Misc Attribute Oval
Number of bulbs 1
Rating per bulb 8W
Total luminous flux 550lm

Reviews

Be the first to submit a review

Trustpilot