Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.64 |
25+ | £1.40 |
100+ | £1.26 |
500+ | £1.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Light Dependent Resistor NORPS12 from Silonex - a cadmium sulphide light dependant resistor that is more specifically, a CdS photoconductive cell with a spectral response similar to that of the human eye. Encapsulated in a moisture resistant coating and enclosed in a plastic casing.
Dark resistance | 1MΩ |
Resistance @ 1ftc | 5.4kΩ min, 12.6kΩ max. |
Peak spectral response | 550nm |
Max. voltage | 250V peak AC or DC |
Power dissipation | 250mW max. |
Operating temperature | –60°C to +75°C |
Dimensions | 14.35mm dia. x 7.0mm high |
9.53mm pitch pins |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.