Orthex 3462050 Storage box 60 x 40 x 35 cm Grey 1 pc

Order Code:

19-4061

Brand: Orthex MPN: 3462050 EAN-13: 7332462040106
Qty Unit Price (Ex VAT)
1+ £28.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 06/04/2026

Orthex 3462050 is a robust storage box with dimensions measuring 60 cm in length, 40 cm in width, and 35 cm in height, and comes in a grey colour. This storage unit is constructed from durable materials designed to withstand the rigours of both storage and transportation applications. It is suitable for use in environments requiring efficient space management, such as in warehouses, workshops, or during transportation of goods. The design facilitates easy stacking and organisation, making it an ideal choice for engineers and technicians who require reliable storage solutions in industrial and commercial settings. Additionally, its sturdy build ensures longevity and resilience under various operational conditions.
Type Storage box
Colour Grey
Height 35cm
Length 60cm
Width 40cm
Capacity 50l
Content 1
Dimensions (L x W x H) 60 x 40 x 35 cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot