Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Myrra 44166 EI30 Encapsulated PCB Transformer 230V 2.3VA 0-15V 0-15V

Order Code:  

88-5095

 
Brand: Myrra  MPN: 44166 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayContact us for additional stock

Encapsulated PCB mounting transformer, 2.3VA 0-15V, 0-15V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Inherently short-circuit proof
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 2.3VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.07kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review