MikroElektronika MIKROE-1447 click PCB prototyping board for new electronic pr

MPN
MIKROE-1447
EAN-13
8606015074849
Order Code
19-3231
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.46 £45.62
10+ £49.07 £43.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

MikroElektronika MIKROE-1447 is a versatile PCB prototyping board designed to facilitate the development and testing of electronic circuits. This click™ board is compatible with popular microcontroller platforms such as Arduino, Raspberry Pi, and BeagleBone, making it highly adaptable for a variety of development environments. It serves as an invaluable tool for engineers involved in the creation and debugging of prototypes, offering a standardised layout that simplifies the integration of additional components and peripherals. Its design supports efficient prototyping processes in educational settings, research and development labs, and small-scale production testing, providing a reliable foundation for innovative electronic projects.
Type Prototyping PCB
Length 156.67mm
Width 97mm
Height 13.45mm
Operating Voltage 3.3V
Product Type PCB prototyping board
Tool type Development kit

Reviews

Be the first to submit a review

Trustpilot