Marschner 60007-1 Low Profile Encapsulated Transformer 2 x 115V 6VA 0-12V 0-12V

MPN
60007-1
Brand
Marschner
Order Code
88-5235
Country of Origin
Turkey
Qty Was Unit Price (Ex VAT)
1+ £3.53 £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These high quality fully approved Low Profile Encapsulated 6VA Transformers from Marschner have twin 115V primary windings and a twin 12V secondary windings.


  • Very low height to VA ratio
  • Additional corner screw fixing facility
  • 100% 4000v Pri – Sec isolation test
  • Temperature Class B at 70°C ambient (ta70°C/B)
  • Approved to CE, VDE0570, EN62558, ENEC10, CSA and UL506
  • Made in Germany
  • Manufacturer's part 60007-1
Primary Voltages 2 x 115V
Secondary Voltages 2 x 12V
Power Rating 6VA
Number of Outputs 2
Weight 180g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot