This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Please note that deliveries may be delayed over the Easter period. Any order placed between 18-22 April could be affected.

LED Supplies DMX Controller Const Voltage 12VDC - 24VDC 1 channel x 10A 120W max

Order Code:  

56-1061

Brand: LED Supplies MPN: DMX022
 Report an error
Qty Was Ex Vat**
1+ £54.11   £36.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
1 In stock, will not be replenished

A single channel DMX decoder/controller with a constant voltage, 10A output. Suitable for a wide range of applications, including dimmers, intelligent lighting, etc.


  • 12 or 24V DC voltage
  • Ideal for controlling multicolour lighting
  • Provides 100% dimming
  • Utilises the DMX digital control protocol
  • Converts DMX signals into PWM

Order code56-1061
Part no.DMX022
Output typeCV
Voltage12/24V DC
No. of channels1
Current per channel10A
Power @ 12V DC120W
Power @ 24V DC240W
Operating temp.-20°C to +60°C
L x W x H (mm)175 x 44 x 30
Weight300g

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review