HER HER41-10001 HF8 On-ear headset Bluetooth Beige Silver Volume control

MPN
41-10001
Brand
HER
EAN-13
4260416830646
Order Code
19-0203
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.20 £68.17
10+ £66.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

HER 41-10001 HF8 On-ear headset is an advanced Bluetooth device featuring a sleek Beige and Silver finish, designed for both aesthetic appeal and functionality. This model, identified by the part number HER41-10001 and described alternatively as 2240332, offers precise volume control that is essential for managing sound output in dynamic environments. The headset employs high-fidelity audio transmission via Bluetooth technology, making it suitable for use in applications requiring reliable wireless communication such as teleconferencing, audio monitoring, and immersive virtual simulations. Its on-ear design ensures comfort for prolonged use, which is critical in professional settings where extended wear time is customary. The product's integration of modern wireless standards enhances its application across various engineering domains where audio clarity and hands-free operation are paramount.
Type On ear
Cable Length Wireless
Colour Beige
Frequency Range 20 - 20.000Hz
Weight 200g
Control Type Universal
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 64Ω
Max. battery life 23h
Power Supply USB (cable included)
Sound pressure 102dB

Reviews

Be the first to submit a review

Trustpilot