Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FlySky FS-A8S Miniature 2.4GHz receiver

Order Code:  

70-1159

  Copy to clipboard
Brand: FlySky  Copy to clipboard MPN: FS-A8S  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £5.47   £5.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1 in Stock, despatched same dayContact us for additional stock

The FS-A8S from FlySky is a miniature 2.4GHz receiver designed for use with multirotor aircraft. It uses the AFHDS 2A protocol which makes it compatible with FlySky brand transmitters.

The receiver supports standard PPM output using 8 channels or S-BUS and i-BUS outputs for up to 18 channels.


  • Input power: 4 to 8.4V
  • Working current 40mA
  • Channel delay <15mS
  • Dimensions 20 x14 x 5.3mm
  • Weight: 1.2g
  • Manufacturer's part FS-A8S
Type Receiver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review