Fiberlogy PET-ESD-175-050 Filament PETG ESD/Chemical Resistant 1.75mm 500g Blk

MPN
PET-ESD-175-050
Brand
Fiberlogy
EAN-13
5902560992892
Order Code
18-9448
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £54.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fiberlogy PET-ESD-175-050 offers a high-performance 3D printing filament specifically designed for applications requiring electrostatic discharge protection. Engineered with precision, this black PET-ESD material is part of Fiberlogy's range of 3D printing consumables and is detailed under the alternate description 3399327 - Fiberlogy PET-ESD-175-050. The filament's unique composition makes it ideal for printing components used in electronic housings, jigs, and other electro-sensitive devices, ensuring safety and integrity by mitigating static electricity risks. Its consistent performance is particularly suited for engineering applications where static discharge could compromise sensitive equipment, providing a reliable solution for professionals in the electronics, automotive, and manufacturing sectors.
Filament Material PETG
Reel Size 0.5kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 250°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 500g

Reviews

Be the first to submit a review

Trustpilot