This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Electroustic 1585 500uH Axial Suppression Choke
Image Representative of Range

Electroustic 1585 500uH Axial Suppression Choke

Order Code:  

26-1445

Brand: Electroustic MPN: 1585 500UH
 Report an error
Qty Ex Vat**
1+ £1.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
116 in Stock, despatched same dayContact us for additional stock

An inductor employing a ferrite core insulated overall in PVC. Suitable for use in a wide range of circuits where noise suppression is required.


  • Interference suppression choke
  • 500uH inductance
  • 20% tolerance
  • 3A DC current
  • 0.2Ω DC resistance
  • 1MHz SRF
  • Wire leaded terminals
  • Electroustic type 1585 500UH

Tolerance±20%
Temperature range–55°C to +85°C
InductanceResistanceMax. DCSelf. Res.DimensionsOrder
µHDCΩcurrent AFrequency MHzLengthDia.code
5000.231451526-1445

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review