ECO-Light LED-SHANGHAI-AP NERO LED Wall Light 10W Black Modern Design

Order Code:

08-9877

Brand: ECO-Light MPN: LED-SHANGHAI-AP NERO EAN-13: 8031440365550
Qty Unit Price (Ex VAT)
1+ £68.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/04/2026

Manufactured by ECO-Light, the LED-SHANGHAI-AP NERO is a wall-mounted LED lamp emitting monochrome light at 10 watts. The sleek black design makes it a stylish option for indoor lighting, particularly suitable for bedrooms. This wall spotlight serves as both a functional and decorative element in modern homes.
Type LED wall light
Colour Black
Power 10W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour temperature 4000K
Dimensions (L x W x H) 80 x 80 x 790 mm
Height 790mm
Length 80mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rod
Number of bulbs 1
Product lifespan approx 20000h
Rating per bulb 10W
Total luminous flux 500lm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot