CUI INC PYB30-Q48-D15 DC/DC Converter 1A 30W 2 Outputs 1 piece

Image Representative of Range

CUI INC PYB30-Q48-D15 DC/DC Converter 1A 30W 2 Outputs 1 piece

Order Code:

08-8452

Brand: CUI INC MPN: PYB30-Q48-D15 EAN-13: 2050004772944
Qty Unit Price (Ex VAT)
1+ £51.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

CUI Inc manufactures the PYB30-Q48-D15 DC/DC converter, delivering 1 A at 30 W with two outputs. This converter is ideal for applications requiring efficient power conversion in compact spaces. It is commonly used in industrial electronics and telecommunications.
Output Voltage -15V
Input Voltage Range 75V
Power Rating 30W
Output Current 50mA
Connection Solder pins
Dim (L x W x H) 50.8 x 40.6 x 11.8 mm
Efficiency (max.) 87.0%
Enclosure DIP 7
Height 11.8mm
Insulation Voltage +1500V
Length 50.8mm
Max. output current 1A
Min. input voltage 18V
Misc Attribute 1 PYB 30-Q48-D15
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 30W
Type DC/DC converter (print)
Width 40.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot