Christmas Opening Hours and Delivery Dates here
ConiuGo 300303310S Dual Band GSM Puck Antenna 900/1800/1900 MHz SMA

Image Representative of Range

ConiuGo 300303310S Dual Band GSM Puck Antenna 900/1800/1900 MHz SMA

Order Code:

08-7883

Brand: ConiuGo MPN: 300303310S EAN-13: 4040372007531
Qty Unit Price (Ex VAT)
1+ £56.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The ConiuGo Puck antenna, model 300303310S, features an SMA connector and is designed for GSM applications. It offers robust performance and reliable connectivity, ideal for automotive or fixed installations requiring centralised mounting. This antenna is a practical choice for enhancing signal strength in diverse GSM network environments.
Type Puck antenna
Connection SMA-connector
Dimensions (L x W x H) 80 x 74 x 40 mm
Function Notify
GSM frequency 2600MHz
Height 40mm
IP Rating IP67
Length 80mm
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute 300303310S (SMA)
Suitable For ConiuGo SMA
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot