Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack

Image Representative of Range

Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack

Order Code:

08-7814

Brand: Circutor MPN: CEM-C31-485-T1 GTIN-14: 08433059319007
Qty Unit Price (Ex VAT)
1+ £178.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Circutor CEM-C31-485-T1 is a 3-phase electricity meter with a digital display, designed for accurate energy monitoring. Manufactured by Circutor, this device includes a converter jack and is suitable for applications requiring precise AC energy measurement. It is typically used in industrial or commercial environments to track energy consumption.
Display Type Digital
Accuracy Class B
Colour White
Current (max.) 10A
Current load 10A
Current Range 10 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Frequency 50/60Hz
Height 90mm
Length 64mm
Misc Attribute 1 Measurement with current transformer
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Type Electricity meter (3-phase) incl. converter jack
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot